Low

ON SEMICONDUCTOR  1.5SMC18AT3G  TVS Diode, 1.5SMC Series, Unidirectional, 15.3 V, 25.2 V, DO-214AB, 2 Pins

ON SEMICONDUCTOR 1.5SMC18AT3G
Technical Data Sheet (123.68KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1.5SMC series Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5.8 to 77.8V Working peak reverse voltage range
  • 6.8 to 91V Standard Zener breakdown voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5μA above 10V Low leakage current
  • <1ns Response time
  • Maximum temperature coefficient specified
  • -65 to 150°C Operating temperature range

 

Product Information

Power Dissipation Pd:
Product Range:
1.5SMC Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
15.3V
Clamping Voltage Vc Max:
25.2V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
17.1V
Breakdown Voltage Max:
18.9V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Automation & Process Control;
  • Automotive;
  • Power Management;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Medical;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, 1.5SMC Series, Unidirectional, 15.3 V, 25.2 V, DO-214AB, 2 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.204 7500+ $0.197

Buy

TVS Diode, SMCJ Series, Unidirectional, 15 V, 24.4 V, DO-214AB, 2 Pins

MULTICOMP

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.127 Promotional price 6000+ $0.127 Promotional price 9000+ $0.127 Promotional price 15000+ $0.127 Promotional price

Buy

TVS Diode, SMCJ Series, Unidirectional, 15 V, 24.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.165 9000+ $0.159 24000+ $0.151 45000+ $0.147

Buy

TVS Diode, SMCJ Series, Unidirectional, 15 V, 24.4 V, DO-214AB, 2 Pins

BOURNS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.173 15000+ $0.166

Buy

Associated Products