Low

1.5SMC15AT3G - 

TVS Diode, 1.5SMC Series, Unidirectional, 12.8 V, 21.2 V, DO-214AB, 2 Pins

1.5SMC15AT3G - TVS Diode, 1.5SMC Series, Unidirectional, 12.8 V, 21.2 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1.5SMC15AT3G
Newark Part No.:
88H5158
Product Range
1.5SMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5SMC Series
:
Unidirectional
:
12.8V
:
21.2V
:
DO-214AB
:
2Pins
:
14.3V
:
15.8V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.5SMC series Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5.8 to 77.8V Working peak reverse voltage range
  • 6.8 to 91V Standard Zener breakdown voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5μA above 10V Low leakage current
  • <1ns Response time
  • Maximum temperature coefficient specified
  • -65 to 150°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 12 V, 19.9 V, DO-214AB, 2 Pins

115 in stock

Each (Supplied on Cut Tape)

1+ $0.68 25+ $0.559 50+ $0.46 100+ $0.361 More Pricing...

Add

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 14 V, 23.2 V, DO-214AB, 2 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.52 25+ $0.424 50+ $0.342 100+ $0.259 More Pricing...

Add

LITTELFUSE

TVS DIODE, 1.5KW, 12.8V, UNIDIR, DO214AB

698 in stock

Each (Supplied on Cut Tape)

5+ $0.62 10+ $0.478 25+ $0.439 50+ $0.401 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

58K2252 - TVS Diode, SMCJ Series, Unidirectional, 12 V, 19.9 V, DO-214AB, 2 Pins

58K9544 - TVS Diode, SMCJ Series, Unidirectional, 14 V, 23.2 V, DO-214AB, 2 Pins

71J2644 - TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,12.8V V(RWM),DO-214AB / SMC

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.