ON SEMICONDUCTOR  1.5KE27AG  Transient Voltage Suppressor, TVS, Mosorb 1.5KE Series, Unidirectional, 23.1 V, Axial Leaded, 2

ON SEMICONDUCTOR 1.5KE27AG

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Breakdown Voltage Max: 28.4V
  • Breakdown Voltage Min: 25.7V
  • Breakdown Voltage Range: 25.7V to 28.4V
  • Clamping Voltage Vc Max: 37.5V
  • Diode Case Style: Axial Leaded
  • MSL: -
  • No. of Pins: 2
  • Packaging: Each
  • Peak Pulse Current Ippm: 40A
  • Peak Pulse Power Dissipation Pppm: 1.5kW
  • Power Dissipation Pd: 5W
  • Product Range: Mosorb 1.5KE Series
  • Reverse Stand-Off Voltage Vrwm: 23.1V
  • SVHC: No SVHC (17-Dec-2014)
  • TVS Polarity: Unidirectional

Availability

Availability:  0

    More stock available week commencing 3/14/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2500

Order multiple quantity: 500

Price: $0.189 $0.189

Buy

Price

Quantity List Price
2500+ $0.189
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
91R0636
1.5KE27A

1.5KE27A

MULTICOMP

Transient Voltage Suppressor, TVS, 1.5KE Series, Unidirectional, 23.1 V, DO-201, 2, 25.7 V

495 

Price for: Cut Tape 1

1+ $0.137 Promotional price 10+ $0.137 Promotional price 50+ $0.137 Promotional price 100+ $0.116 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/16/16
Suggested Substitutes
06R2069
1.5KE27A

1.5KE27A

LITTELFUSE

Transient Voltage Suppressor, TVS, 1.5KE Series, Unidirectional, 23.1 V, DO-201, 2, 25.7 V

1,043 

Price for: Cut Tape 1

1+ $0.288 Promotional price 10+ $0.288 Promotional price 25+ $0.288 Promotional price 100+ $0.288 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
67K1352
1V5KE27A

1V5KE27A

FAIRCHILD SEMICONDUCTOR

Transient Voltage Suppressor, TVS, 1.5KE Series, Unidirectional, 23.1 V, DO-201AE, 2, 25.7 V

1,147 

Price for: Cut Tape 1

1+ $0.635 10+ $0.426 100+ $0.283 1000+ $0.218

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
17H2630
1.5KE27A

1.5KE27A

LITTELFUSE

Transient Voltage Suppressor, TVS, 1.5KE Series, Unidirectional, 23.1 V, DO-201, 2, 25.7 V

1,200 

Price for: Full Reel 1

1200+ $0.253 2400+ $0.23 6000+ $0.214 12000+ $0.206

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
67K1354
1V5KE30A

1V5KE30A

FAIRCHILD SEMICONDUCTOR

Transient Voltage Suppressor, TVS, 1.5KE Series, Unidirectional, 25.6 V, DO-201AE, 2, 28.5 V

352 

Price for: Cut Tape 1

1+ $0.239 Promotional price 10+ $0.239 Promotional price 100+ $0.219 Promotional price 1000+ $0.202 Promotional price

Buy

Available until stock is exhausted


see cut-off times

04X9411
1.5KE27A

1.5KE27A

FAIRCHILD SEMICONDUCTOR

Transient Voltage Suppressor, TVS, 1.5KE Series, Unidirectional, 23.1 V, DO-201AE, 2, 25.7 V

380 

Price for: Each 1

1+ $0.629 10+ $0.423 100+ $0.28 1000+ $0.195

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought