Low

ON SEMICONDUCTOR  1.5KE18AG  TVS Diode, Mosorb 1.5KE Series, Unidirectional, 15.3 V, 25.2 V, Axial Leaded, 2 Pins

ON SEMICONDUCTOR 1.5KE18AG
Manufacturer Part No:
1.5KE18AG
Newark Part No.:
42K2752
Product Range
Mosorb 1.5KE Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Mosorb 1.5KE series Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
  • 5.8 to 214V Working peak reverse voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5μA above 10V Low leakage current
  • <1ns Response time
  • -65 to 175°C Operating temperature range

 

Product Information

Power Dissipation Pd:
Product Range:
Mosorb 1.5KE Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
15.3V
Clamping Voltage Vc Max:
25.2V
Diode Case Style:
Axial Leaded
No. of Pins:
2Pins
Breakdown Voltage Min:
17.1V
Breakdown Voltage Max:
18.9V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Automation & Process Control;
  • Medical;
  • Power Management;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS DIODE, 1.5KW, 15.3V, UNIDIR, AXIAL

LITTELFUSE

593:  in stock

Price for: Each

1+ $0.611 250+ $0.461 500+ $0.411 1000+ $0.371 More pricing

Buy

TVS Diode, 1.5KE Series, Unidirectional, 15.3 V, 25.2 V, DO-201, 2 Pins

LITTELFUSE

3,600 in stock

Price for: Each (Supplied on Full Reel)

1200+ $0.228 2400+ $0.206 6000+ $0.192 12000+ $0.185 More pricing

Buy

TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 15.3 V, 25.2 V, DO-201, 2 Pins

VISHAY

406 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.652 10+ $0.484 100+ $0.314 500+ $0.228

Buy

TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 15.3 V, 25.2 V, DO-201, 2 Pins

VISHAY

0

Price for: Each (Supplied on Full Reel)

1400+ $0.177

Buy

TVS DIODE, 1.5KW, 15.3V, UNIDIR, DO201AE

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.332 250+ $0.251 500+ $0.223 1000+ $0.201 More pricing

Buy

Transient Voltage Suppressor, TVS, 1.5KE Series, Unidirectional, 15.3 V, DO-201AE, 2, 17.1 V

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.698 10+ $0.469 100+ $0.31 1000+ $0.217 More pricing

Buy