Low

ON SEMICONDUCTOR  1.5KE15AG  TVS Diode, Mosorb 1.5KE Series, Unidirectional, 12.8 V, 21.2 V, Axial Leaded, 2 Pins

ON SEMICONDUCTOR 1.5KE15AG
Manufacturer Part No:
1.5KE15AG
Newark Part No.:
42K2744
Product Range
Mosorb 1.5KE Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Mosorb 1.5KE series Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
  • 5.8 to 214V Working peak reverse voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5μA above 10V Low leakage current
  • <1ns Response time
  • -65 to 175°C Operating temperature range

 

Product Information

Power Dissipation Pd:
Product Range:
Mosorb 1.5KE Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
12.8V
Clamping Voltage Vc Max:
21.2V
Diode Case Style:
Axial Leaded
No. of Pins:
2Pins
Breakdown Voltage Min:
14.3V
Breakdown Voltage Max:
15.8V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Automation & Process Control
  • Medical
  • Power Management
  • Consumer Electronics
  • Computers & Computer Peripherals
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, 1.5KE Series, Unidirectional, 12.8 V, 21.2 V, DO-201, 2 Pins

MULTICOMP

2,150 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.137 Promotional price 10+ $0.137 Promotional price 50+ $0.137 Promotional price 100+ $0.116 Promotional price More pricing

Buy

TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 12.8 V, 21.2 V, DO-201, 2 Pins

VISHAY

516 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.62 25+ $0.498 50+ $0.405 100+ $0.312

Buy

TVS Diode, 1.5KE Series, Unidirectional, 12.8 V, 21.2 V, DO-201, 2 Pins

LITTELFUSE

1,200 in stock

Price for: Each (Supplied on Full Reel)

1200+ $0.167 Promotional price 2400+ $0.167 Promotional price 6000+ $0.167 Promotional price 12000+ $0.167 Promotional price More pricing

Buy

TVS Diode, 1.5KE Series, Unidirectional, 12.8 V, 21.2 V, DO-201, 2 Pins

LITTELFUSE

230 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.259 Promotional price 25+ $0.259 Promotional price 50+ $0.259 Promotional price 100+ $0.259 Promotional price More pricing

Buy

TVS Diode, 1.5KE Series, Unidirectional, 13.6 V, 22.5 V, DO-201, 2 Pins

MULTICOMP

559 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.137 Promotional price 10+ $0.137 Promotional price 50+ $0.137 Promotional price 100+ $0.137 Promotional price More pricing

Buy

TVS Diode, 1.5KE Series, Unidirectional, 12.8 V, 21.2 V, DO-201AE, 2 Pins

FAIRCHILD SEMICONDUCTOR

758 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.099 Promotional price 10+ $0.099 Promotional price 100+ $0.099 Promotional price 1000+ $0.099 Promotional price

Buy
1V5KE16A

TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,13.6V V(RWM),DO-204AR

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.218

Buy

TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 12.8 V, 21.2 V, DO-201, 2 Pins

VISHAY

0

Price for: Each (Supplied on Full Reel)

1400+ $0.177

Buy
1.5KE16A

Transient Voltage Suppressor, TVS, 1.5KE Series, Unidirectional, 13.6 V, DO-201, 2, 15.2 V

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

1200+ $0.151 2400+ $0.141 3600+ $0.129 6000+ $0.117 More pricing

Buy

Associated Products