Low

1.5KE12ARL4G - 

TVS Diode, Mosorb 1.5KE Series, Unidirectional, 10.2 V, 16.7 V, Axial Leaded, 2 Pins

1.5KE12ARL4G - TVS Diode, Mosorb 1.5KE Series, Unidirectional, 10.2 V, 16.7 V, Axial Leaded, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1.5KE12ARL4G
Newark Part No.:
42K2739
Product Range
Mosorb 1.5KE Series
Availability:
No Longer Manufactured

Product Information

:
Mosorb 1.5KE Series
:
Unidirectional
:
10.2
:
16.7
:
Axial Leaded
:
2
:
11.4
:
12.6
:
1.5
:
Cut Tape
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Mosorb 1.5KE series Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
  • 5.8 to 214V Working peak reverse voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5μA above 10V Low leakage current
  • <1ns Response time
  • -65 to 175°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Medical, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

TVS Diode, 1.5KE Series, Unidirectional, 10.2 V, 16.7 V, DO-201, 2 Pins

272 in stock
Add

MULTICOMP

TVS Diode, 1.5KE Series, Unidirectional, 11.1 V, 18.2 V, DO-201, 2 Pins

1,188 in stock

Each (Supplied on Cut Tape)

1+ $0.537 10+ $0.358 50+ $0.20 100+ $0.15 More Pricing...

Add

MULTICOMP

TVS - Diode, 82A, 18.2V, Unidirectional, DO-201

2,400 in stock

Each (Supplied on Full Reel)

1200+ $0.087 Promotional price 2400+ $0.087 Promotional price 3600+ $0.087 Promotional price 6000+ $0.087 Promotional price More Pricing...

Add

VISHAY

TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 10.2 V, 16.7 V, DO-201, 2 Pins

812 in stock
Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.