OMRON STI  T5009-021F1M  Safety Interlock Switch, 3PST, 6 A, 500 V, 2.5 A, 250 V

OMRON STI T5009-021F1M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 50M2194
  • Manufacturer Part No T5009-021F1M

Product Overview


The T5009-021F1M is an universal tongue-operated Safety Interlock Switch with 2NC + 1NO BBM contacts and 3 x M20/NPT wiring entry. The compact size of the strong, glass-filled polyester housing and metal reinforced cam allows this popular switch to be used in most applications. The NEMA 6 enclosure enables these switches to withstand water wash down cleaning. The rotatable head gives four possible actuator entry points for versatile installation. A blanking plug is supplied for the unused entry. The small swing radius allows use on doors with a swing radius as small as 2.5-inch when using the optional flexible actuators. The hi-hold models reduce nuisance rips and allow the switch to also serve as the gate catch without the need to mount any additional hardware.
  • UL-listed glass-filled polyester case
  • Stainless steel actuator
  • >2mm (0.079") Safety contact gap
  • 2 x M5 Screws mounting hardware
  • IP67 Protection rating

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Contact Configuration: 3PST
  • Contact Current AC Max: 6A
  • Contact Current DC Max: 2.5A
  • Contact Voltage AC Max: 500V
  • Contact Voltage DC Max: 250V
  • IP Rating: Not Rated
  • Product Range: -
  • SVHC: To Be Advised
  • Switch Operation: -
  • Switch Terminals: -

Find similar products  grouped by common attribute

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $109.78 $109.78

Buy

Price

Quantity List Price
1 - 14 $109.78
15 - 24 $102.91
25 - 49 $98.55
50 - 99 $93.56
100+ $88.57
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Need to know if OMRON STI - T5009-021F1M - SWITCH, SAFETY INTERLOCK, 2NC/1NO, 6A
is equivalent to the switch in Grainger 2LCJ5.
2 years, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Both are almost similar with respect to technical specifications & dimensions.
Few slight differences are:
Switching Ability:
T5009-021F1M: 500 VAC –1A, 240VAC –3 A, 120VAC –6 A, 250VDC – 0.5 A, 24 VDC –2.5 A
2LCJ5: 5A - 100VAC, 2A - 250 VAC, 1A - 500VAC, 2A - 24VDC, 0.5A - 250VDC
Actuator: T5009-021F1M - The head rotates 180° & the flat key has 15° flexibility in any direction.
2LCJ5 - 90 Degree Actuator. No exact info on the flexibility of the flat key

Also refer the below links for more info:
T5009-021F1M - http://www.sti.com/ltr2/access.php?file=pdf/2360.pdf
2LCJ5 - http://www.grainger.com/Grainger/wwg/search.shtml?searchQuery=2LCJ5&op=search&Ntt=2LCJ5&N=0&GlobalSearch=true&sst=subset
2 years, 8 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:22:29.024-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_50M2194, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought