Low

OMRON STI  P7SA-14F  RELAY SOCKET

OMRON STI P7SA-14F
Technical Data Sheet (770.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The P7SA-14F is a 14-pin Relay Socket with screw terminals. It is used with Omron G7SA-series relays. This socket is ideal for control panels with limited space and inter clock circuits.
  • No LED indicator
  • 6 Poles

 

Product Information

Socket Mounting:
DIN Rail
Socket Terminals:
Screw
No. of Pins:
14Pins
Product Range:
-
RoHS Compliant:
Yes
Current Rating:
6 A
For Use With:
Omron G7SA Series Relays
Accessory Type:
Relay Socket
SVHC:
To Be Advised
Voltage Rating:
250 VAC

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Substitutes

P7SA-14F

P7SA-14F

OMRON INDUSTRIAL AUTOMATION

0

Price for: Each

1+ $33.33 25+ $30.54 50+ $28.37 100+ $27.44 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.