Low

OMRON STI  F3SJ-A1220P30  Safety Light Curtain, Level 4, SIL3, 49, 1.22 m, 9 m

OMRON STI F3SJ-A1220P30
Technical Data Sheet (811.06KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Performance Level:
-
Safety Curtain Category:
Level 4
Safety Integrity Level:
SIL3
No. of Beams:
49
Protection Height:
1.22m
Sensing Range Max:
9m
IP Rating:
-
Approvals / Standards:
-
Beam Spacing:
25mm
Control Output Type:
3PST-NO / SPST-NC
Supply Voltage Max:
28.8VDC
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products