Low

OMRON STI  F3SJ-A1020P30  SAFETY LIGHT CURTAIN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OMRON STI
  • Newark Part No.: 50M2035
  • Manufacturer Part No F3SJ-A1020P30

Product Information


  • Approvals / Standards: -
  • Beam Spacing: 25mm
  • Control Output Type: 3PST-NO / SPST-NC
  • IP Rating: Not Rated
  • No. of Beams: 41
  • Performance Level: -
  • Protection Height: 1.02m
  • SVHC: To Be Advised
  • Safety Curtain Category: Level 4
  • Safety Integrity Level: SIL3
  • Sensing Range Max: 9m
  • Supply Voltage Max: 28.8VDC

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2,205.00

Buy

Price

Quantity List Price
1+ $2,205.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought