New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

OMRON STI - F3SJ-A0320P30 - SAFETY LIGHT CURTAIN

OMRON STIF3SJ-A0320P30
Image is for illustrative purposes only.
Please refer to product description
OMRON STI
Manufacturer:
OMRON STI
Newark Part Number:
01N4743
Manufacturer Part No:
F3SJ-A0320P30

Technical Data Sheet (39.64KB) EN
Technical Data Sheet (39.64KB) EN

Product Information
  • SAFETY LIGHT CURTAIN
  • Safety Curtain Category: Level 4
  • Beam Spacing: 25mm
  • Control Output Type: 3PST-NO / SPST-NC
  • No. of Beams: 13
  • Protection Height: 320mm
  • Sensing Range Max: 9m
  • Supply Voltage Max: 28.8VDC
  • Light Curtain Type: Safety
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1981

Catalog Page/Catalog Number:

1981 / 131

1980 / 130

1983 / 129

Availability

2 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $832.00  

  1. Qty

Price

Qty Price
1+  $832.00
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OMRON STI) OR (Safety Light Curtains) OR (F3SJ-A0320P30)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----