Low

OMRON STI  D4SL-3QDG-D4  Safety Interlock Switch, 3PST-NC, DPDT-NC, SPST-NO, Wire Leaded, 120 V, 1.5 A

OMRON STI D4SL-3QDG-D4
Manufacturer:
OMRON STI OMRON STI
Manufacturer Part No:
D4SL-3QDG-D4
Newark Part No.:
27T9144
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
-
Contact Configuration:
3PST-NC, DPDT-NC, SPST-NO
Switch Terminals:
Wire Leaded
Contact Voltage AC Max:
120V
Contact Current AC Max:
1.5A
IP Rating:
-
Contact Voltage DC Max:
125V
Contact Current DC Max:
220mA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.