Low

OMRON STI  D4NS3DF  SWITCH, SAFETY INTERLOCK, 3NC, 10A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OMRON STI
  • Newark Part No.: 16M2425
  • Manufacturer Part No D4NS3DF

Product Information


  • Approvals / Standards: -
  • Contact Configuration: SP3T-3NC
  • Contact Current AC Max: 10A
  • Contact Current DC Max: 2.5A
  • Contact Voltage AC Max: 240V
  • Contact Voltage DC Max: 250V
  • IP Rating: Not Rated
  • Product Range: D4NS Series
  • SVHC: To Be Advised
  • Switch Operation: -
  • Switch Terminals: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought