OMRON STI  A165E-M-03U  Industrial Pushbutton Switch, 3PST-NC, Pushlock Turn Reset, Solder, 5 A, 250 V, 30 V

OMRON STI A165E-M-03U

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 63H2149
  • Manufacturer Part No A165E-M-03U

Product Information


  • SVHC To Be Advised
  • Contact Configuration 3PST-NC
  • Switch Operation Pushlock Turn Reset
  • Switch Terminals Solder
  • Contact Current Max 5A
  • Contact Voltage AC Nom 250V
  • Contact Voltage DC Nom 30V
  • Pushbutton Actuator Style Round
  • IP Rating IP65
  • Product Range -
  • NEMA Rating Not Rated
  • Actuator Diameter 30 mm
  • Approvals / Standards -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured

 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of extraction tool for switch (part number A165E-M-03U)
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part numbers of extraction tool for switch is A16Z-5080 from OMRON INDUSTRIAL AUTOMATION
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:16.564-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_63H2149, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought