Low

ZEN-20C1DR-D-V2 - 

PLC, ZEN Series, Standard, 12 Inputs, 8 Relay Outputs, 12 to 24 Vdc, LCD Display

The actual product may differ from image shown

Manufacturer Part No:
ZEN-20C1DR-D-V2
Newark Part No.:
17M9556
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ZEN-20C1DR-D-V2 is a Programmable Relay with increased functionality and higher precision. This single CPU unit easily provides relay, timer, counter and time switch functions. Wiring work is greatly reduced because separate wiring is not required for devices such as timers and counters. The LCD screen comes with 8 operation buttons on the front panel to enable programming in ladder view format. The LCD screen also has a backlight, making it easier to see when the ZEN is used in dark locations. Programs can be easily written, saved and monitored by personal computer. Programs can be simulated on the personal computer without connecting to the ZEN. Multi-language display in six languages (English, Japanese, German, French, Spanish, Italian).
  • Easy and simple programming for automatic small-scale control
  • 12 inputs (DC input) and 8 outputs (relay output)
  • Standard LCD type with display
  • IP20 Protection rating (mounted inside a control panel)
  • Solid-line terminal block (use solid wire or fine-stranded wire)
  • Use of a memory cassette makes it easy to copy and save programs
  • Equipped with two analog input channels
  • Password function ensures security
  • Display user-set messages or analog-converted values

Applications

Automation & Process Control, Industrial

Footnotes

Memory cassette, ZEN support software, Connecting cable and Battery unit need to be ordered separately.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$220.91 $ 220.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $245.45
5 + $222.06
10 + $204.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

OMRON INDUSTRIAL AUTOMATION - ZEN-20C1DR-D-V2 - PROGRAMMABLE LOGIC CONTROLLER-PLC 5 5 1 1
Works as intended By far this is the best deal for this item, works great, fast shipping and a great company to work with overall. January 2, 2015
  • 2015-06-11T15:22:08.046-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_17M9556, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 6 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a cable assembly for programmable relay controller (part number ZEN-20C1DR-D-V2)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested cable assembly part number is ZEN-CIF01 from Omron industrial automation. It is 2m with a RS-232C 9-pin Dsub connector.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a USB-Serial conversion cable for programmable relay controller (part number ZEN-20C1DR-D-V2)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested USB-Serial conversion cable part number is CS1W-CIF31 from Omron. It is used with Omron Program & Logic Controllers.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a a Battery unit for programmable relay controller (part number ZEN-20C1DR-D-V2)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested Battery unit part number is ZEN-BAT01 from Omron industrial automation.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a power supply for programmable relay controller (part number ZEN-20C1DR-D-V2)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested power supply part number is ZENPA03024. It is a fixed AC-DC converter power supply of output voltage 24VDC.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a memory casette for programmable relay controller (part number ZEN-20C1DR-D-V2)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested memory casette part number is ZEN-ME01. It is a EEPROM for data security and copying used with ZEN series logic controllers.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a mounting rail for programmable relay controller (part number ZEN-20C1DR-D-V2)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mounting rail part number is PFP-50N from Omron industrial automation. It is of 50cm length used with Omron sockets, relays terminal blocks, controllers, amplifiers and power supplies.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:15.520-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17M9556, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.