Low

OMRON INDUSTRIAL AUTOMATION  ZEN-20C1AR-A-V2  PLC, ZEN Series, Standard, 12 Inputs, 8 Relay Outputs, 100 to 240 Vac, LCD Display

OMRON INDUSTRIAL AUTOMATION ZEN-20C1AR-A-V2
Manufacturer Part No:
ZEN-20C1AR-A-V2
Newark Part No.:
40M9776
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Supply Voltage Max:
240
External Width:
122.5
RoHS Compliant:
Yes
Signal Input Type:
100-240VAC
No. of Outputs:
8
External Height:
80
Approval Bodies:
CE, cURus
SVHC:
To Be Advised
External Depth:
44
Supply Voltage Min:
100
No. of Inputs:
12

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.