New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

OMRON INDUSTRIAL AUTOMATION - ZEN-10C3DR-D-V2 - PROGRAMMBLE CONTROLLER RELAY

OMRON INDUSTRIAL AUTOMATIONZEN-10C3DR-D-V2
Image is for illustrative purposes only.
Please refer to product description
OMRON INDUSTRIAL AUTOMATION
Manufacturer:
OMRON INDUSTRIAL AUTOMATION
Newark Part Number:
40M9774
Manufacturer Part No:
ZEN-10C3DR-D-V2

Technical Data Sheet (2.62MB) EN
Technical Data Sheet (2.62MB) EN

Product Information
  • PROGRAMMBLE CONTROLLER RELAY
  • External Depth: 44mm
  • External Height: 80mm
  • External Width: 70mm
  • Signal Input Type: 24 VDC
  • Supply Voltage Max: 24VDC
  • Supply Voltage Min: 12VDC
  • RoHS Compliant: Yes
View this product in our online or paper catalogue

Catalog Page 1943

Catalog Page/Catalog Number:

1943 / 131

1941 / 130

1935 / 129

Availability

11 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $142.67  

  1. Qty

Price

Qty Price
1  - 4 $142.67
5  - 9 $134.61
10+  $131.38
Legislation and Environmental
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OMRON INDUSTRIAL AUTOMATION) OR (PLCs - Miscellaneous) OR (ZEN-10C3DR-D-V2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----