Low

ZEN-10C3AR-A-V2 - 

PLC, ZEN Series, Economy, 6 Inputs, 4 Relay Outputs, 100 to 240 Vac, LCD Display

ZEN-10C3AR-A-V2 - PLC, ZEN Series, Economy, 6 Inputs, 4 Relay Outputs, 100 to 240 Vac, LCD Display

The actual product may differ from image shown

Manufacturer Part No:
ZEN-10C3AR-A-V2
Newark Part No.:
40M9773
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ZEN-10C3AR-A-V2 is a Programmable Relay with increased functionality and higher precision. This single CPU unit easily provides relay, timer, counter and time switch functions. Wiring work is greatly reduced because separate wiring is not required for devices such as timers and counters. The LCD screen comes with 8 operation buttons on the front panel to enable programming in ladder view format. The LCD screen also has a backlight, making it easier to see when the ZEN is used in dark locations. Programs can be easily written, saved and monitored by personal computer. Programs can be simulated on the personal computer without connecting to the ZEN. Multi-language display in six languages (English, Japanese, German, French, Spanish, Italian).
  • Easy and simple programming for automatic small-scale control
  • 6 Inputs (AC input) and 4 outputs (relay output)
  • Economy type with display (expansion I/O units cannot be connected)
  • IP20 Protection rating (mounted inside a control panel)
  • Solid-line terminal block (use solid wire or fine-stranded wire)
  • Use of a memory cassette makes it easy to copy and save programs
  • Equipped with two analog input channels
  • Password function ensures security
  • Display user-set messages or analog-converted values

Applications

Automation & Process Control, Industrial

Footnotes

Memory cassette, ZEN support software, Connecting cable and Battery unit need to be ordered separately.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$236.45 $ 236.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $236.45
5 + $224.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a cable which can be used to program & monitor PLC (part number ZEN-10C3AR-A-V2)
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested cable assembly part number is ZEN-CIF01 from Omron industrial automation.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of battery for PLC (part number ZEN-10C3AR-A-V2)
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested Battery unit part number is ZEN-BAT01 from Omron industrial automation. If the power supply is interrupted for 2 days or more data such as calendar, clock, and holding timer bits and holding timer/counter present values held by the capacitor will be reset. So battery should be used where power supply is interrupted for long periods.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of memory casette for copying programs and parameter settings of PLC (part number ZEN-10C3AR-A-V2)
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested memory casette part number is ZEN-ME01. This memory socket enables programs and parameter settings to be saved or copied to another ZEN PLCs.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:19.153-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_40M9773, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.