Low

ZEN-10C1AR-A-V2 - 

PLC, ZEN Series, Standard, 6 Inputs, 4 Relay Outputs, 100 to 240 Vac, LCD Display

ZEN-10C1AR-A-V2 - PLC, ZEN Series, Standard, 6 Inputs, 4 Relay Outputs, 100 to 240 Vac, LCD Display

The actual product may differ from image shown

Manufacturer Part No:
ZEN-10C1AR-A-V2
Newark Part No.:
14M9199
Product Range
ZEN V2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ZEN V2 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ZEN-10C1AR-A-V2 from Omron is a ZEN V2 programmable relay module CPU unit with standard LCD display.
  • Supply voltage is 100VAC to 240VAC
  • 10 I/O's, 6 digital input, 4 relay output
  • Calendar and clock buttons
  • Solid-line terminal block
  • IP20 degree of protection
  • UL, CSA and IEC certified
  • Easy programming, RS485 communication
  • 8 digit counter, twin timer operation
  • Password function ensures security
  • Expansion is easy with expansion I/O units

Applications

Automation & Process Control, Industrial

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$159.82 $ 159.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $188.02
5 + $170.10
10 + $156.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 7 questions : 7 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a power supply for programmable relay controller (part number ZEN-10C1AR-A-V2)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested power supply part number is ZENPA03024. It is a fixed AC-DC converter power supply of output voltage 24VDC.
2 years, 8 months ago
by
NewarkTechSupport
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Can you suggest a memory casette for programmable relay controller (part number ZEN-10C1AR-A-V2)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested memory casette part number is ZEN-ME01. It is a EEPROM for data security and copying used with ZEN series logic controllers.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a cable assembly for programmable relay controller (part number ZEN-10C1AR-A-V2)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested cable assembly part number is ZEN-CIF01 from Omron industrial automation. It is 2m with a RS-232C 9-pin Dsub connector.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a USB-Serial conversion cable for programmable relay controller (part number ZEN-10C1AR-A-V2)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested USB-Serial conversion cable part number is CS1W-CIF31 from Omron. It is used with Omron Program & Logic Controllers.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a Battery unit for programmable relay controller (part number ZEN-10C1AR-A-V2)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested Battery unit part number is ZEN-BAT01 from Omron industrial automation.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a mounting rail for programmable relay controller (part number ZEN-10C1AR-A-V2)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mounting rail part number is PFP-50N from Omron industrial automation. It is of 50cm length used with Omron sockets, relays terminal blocks, controllers, amplifiers and power supplies.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
please suggest do for programme above quistioned model plc.
we want programme cd for use omran plcs.
2 years, 9 months ago
by
tripathi
+1point
1out of 1found this question helpful.
Was this helpful?(1)(0)

Answers

A: 
Programming is not possible using only the CPU Unit. ZEN Support Software or a Memory Cassette is required.
The supporting software CD is ZENSOFT01V4 (Newark PN# 63M9490)

Also you can get the Zen kit set containing CPU Unit (ZEN-10C1AR-A-V2), Connecting Cable, ZEN Support Software, and manual - ZEN-KIT01-EV4 ( AC ) (Newark PN# 59T0151)

Please refer the below link for the Programming stpes, ordering info etc.
http://www.ia.omron.com/mwg-internal/de5fs23hu73ds/progress?id=StonRDch1s&dl
2 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:11.266-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_14M9199, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.