Low

ZE-NJ-2S - 

Limit Switch, Wobble Coil Spring, SPDT, 15 A, 480 V, 1.47 N

ZE-NJ-2S - Limit Switch, Wobble Coil Spring, SPDT, 15 A, 480 V, 1.47 N
ZE-NJ-2S - Limit Switch, Wobble Coil Spring, SPDT, 15 A, 480 V, 1.47 N

The actual product may differ from image shown

Manufacturer Part No:
ZE-NJ-2S
Newark Part No.:
18M7860
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Wobble Coil Spring
:
SPDT
:
15A
:
480V
:
1.47N
:
-
:
500mA
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ZE-NJ-2S is a single-pole double-throw (SPDT) side-mount sealed (booted) Enclosed Limit Switch with a sealed coil spring actuator and rugged die-cast housing. It provides large switching capacity and long service life.
  • IP65 Protection rating
  • UL approval
  • -10 to +80°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$77.01 $ 77.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $85.56
5 + $81.49
10 + $78.24
25 + $74.98
50 + $68.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.