Low

OMRON INDUSTRIAL AUTOMATION  WLCA2  Limit Switch, Roller Lever, 10 A, 125 V, 13.4 N

OMRON INDUSTRIAL AUTOMATION WLCA2
Manufacturer Part No:
WLCA2
Newark Part No.:
93B4528
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The WLCA2 is a single-pole single-throw (SPST) General-purpose Switch with self-lubricating sintered stainless steel standard load R38 roller lever actuator and screw terminals. The head used in the roller lever type, adjustable rod lever type or horizontal plunger type (except for 90° operation models) can be mounted in any of the four directions by removing the screws at the four corners of the head. By fitting an O-ring to the rotary shaft and with an appropriate interference of the screws, high-sealing properties are maintained. The lever forged of anti-corrosive aluminum alloy features high corrosion resistances and outstanding ruggedness. The separator has outstanding insulation properties and prevents the generation of any gases which may corrode the internal parts.
  • 100MΩ at 500VDC Minimum insulation resistance
  • 25mΩ Maximum (initial value) contact resistance
  • 1000m/s² Maximum destruction shock resistance
  • 300m/s² Maximum malfunction shock resistance

 

Product Information

Limit Switch Actuator:
Roller Lever
Contact Configuration:
-
Contact Current AC Max:
10A
Contact Voltage AC Max:
125V
Operating Force Max:
13.4N
Product Range:
-
Contact Current DC Max:
10A
Contact Voltage DC Max:
8V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.