New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

OMRON INDUSTRIAL AUTOMATION - S8VS01505 - POWER SUPPLY, SWITCH MODE, 5V

OMRON INDUSTRIAL AUTOMATIONS8VS01505
Image is for illustrative purposes only.
Please refer to product description
OMRON INDUSTRIAL AUTOMATION
Manufacturer:
OMRON INDUSTRIAL AUTOMATION
Newark Part Number:
57J2940
Manufacturer Part No:
S8VS01505

Technical Data Sheet (3.50MB) EN
Technical Data Sheet (3.50MB) EN

NOTE-Suggested replacement for:
93B8348


Product Information
  • POWER SUPPLY, SWITCH MODE, 5V
  • Power Supply Output Type: Fixed
  • No. of Outputs: 1
  • Output Voltage: 5VDC
  • Output Current: 2A
  • Power Rating: 15W
  • Input Voltage VAC: 85V to 264V / 100V to 240V
  • Length: 96.4mm
  • Width: 22.5mm
  • Height: 85mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1515

Catalog Page/Catalog Number:

1515 / 129

1514 / 128

1490 / 127

Availability

48 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $87.36  

  1. Qty

Price

Qty Price
1  - 9 $87.36
10  - 24 $80.64
25+  $72.96
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC10576

MULTICOMP (FORMERLY FROM SPC)

DIN MOUNTING RAIL, 35MM, STEEL

Accessory Type:DIN Mounting Rail; Length:1m; Width:35mm; Rail Material:Steel; Fixing Centers:36mm;

752
Price
For: 1 Each
1+
$7.34
10+
$6.30
25+
$5.91

752 available to ship today
SPC10575

MULTICOMP (FORMERLY FROM SPC)

DIN MOUNTING RAIL, 35MM, STEEL

Accessory Type:DIN Mounting Rail; Length:2m; Height:7.5mm; Width:35mm; Rail Material:Steel;

521
Price
For: 1 Each
1+
$14.48
10+
$12.44
25+
$11.67

521 available to ship today
SPC10578

MULTICOMP (FORMERLY FROM SPC)

DIN MOUNTING RAIL, 35MM, STEEL

Accessory Type:DIN Mounting Rail; Length:2m; Height:15mm; Width:35mm; Rail Material:Steel;

116
Price
For: 1 Each
1+
$18.80
10+
$16.15
25+
$15.15

116 available to ship today
SPC10577

MULTICOMP (FORMERLY FROM SPC)

DIN MOUNTING RAIL, 35MM, STEEL

Accessory Type:DIN Mounting Rail; Length:2m; Height:7.5mm; Width:35mm; Rail Material:Steel;

95
Price
For: 1 Each
1+
$14.48
10+
$12.44
25+
$11.67

95 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OMRON INDUSTRIAL AUTOMATION) OR (Switch Mode Power Supplies) OR (S8VS01505)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP (FORMERLY FROM SPC) SPC10576
1 Each
$7.34
MULTICOMP (FORMERLY FROM SPC) SPC10575
1 Each
$14.48
MULTICOMP (FORMERLY FROM SPC) SPC10578
1 Each
$18.80