Low

OMRON INDUSTRIAL AUTOMATION  S8VS-12024  AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 85V
  • Input Voltage VAC: 85V to 264V
  • No. of Outputs: 1
  • Output Current Max: 5A
  • Output Current Max: 5A
  • Output Power Max: 120W
  • Output Voltage Nom.: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Fixed
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1503
  •  131/1502

Availability

Availability: No Longer Manufactured


Substitutes

  • 86W6698 - OMRON INDUSTRIAL AUTOMATION-S8VK-G12024-AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V
  • 86H8287 - OMRON INDUSTRIAL AUTOMATION-S8VS-12024A-AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V
  • 08J5077 - IDEC-PS5R-SF24-AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
86W6698
S8VK-G12024

S8VK-G12024

OMRON INDUSTRIAL AUTOMATION

AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V

AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; No. of Outputs:1; Output Current Max:5A; Output Power Max:120W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13

1+ $99.82 10+ $94.57 50+ $90.81

Buy
  • 13 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
Suggested Substitutes
86H8287
S8VS-12024A

S8VS-12024A

OMRON INDUSTRIAL AUTOMATION

AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V

AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V; Power Supply Output Type:Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; No. of Outputs:1; Output Current Max:5A; Output Power Max:120W; Approvals / Standards:-; Width:50mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $235.40 10+ $220.60 50+ $214.68 100+ $208.75

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
  • 14 Further stock expected to ship on Jun 2, 2015
  • Per the manufacturer, more stock expected week of 6/15/15
08J5077
PS5R-SF24

PS5R-SF24

IDEC

AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V

AC-DC CONVERTER, DIN RAIL, 1 O/P, 120W, 5A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; No. of Outputs:1; Output Current Max:5A; Output Power Max:120W; Approvals / Standards:-;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

42

1+ $245.96 10+ $203.39 25+ $187.31 50+ $174.07 More pricing

Buy
  • 42 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
19X1374
S8VK-C12024

S8VK-C12024

OMRON INDUSTRIAL AUTOMATION

120W 24VDC 5A 100-240VAC

120W 24VDC 5A 100-240VAC

  Write a Review | Ask a Question

0

1+ $108.95 10+ $101.20 25+ $94.57 50+ $91.25 More pricing

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought