Low

S82S-7705 - 

DC/DC Converter, Miniature, 1 Output, 7.5 W, 5 V, 1.5 A

S82S-7705 - DC/DC Converter, Miniature, 1 Output, 7.5 W, 5 V, 1.5 A

The actual product may differ from image shown

Manufacturer Part No:
S82S-7705
Newark Part No.:
24C0323
Product Range
S82S Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
7.5W
:
5V
:
1.5A
:
-
:
-
:
-
:
-
:
S82S Series
:
12V
:
24V
:
DIN Rail
:
Fixed
:
CSA, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S82S-7705 is a 1-output DIN rail-mount DC/DC Converter, provided with an overload protection function that protects the power supply from possible damage by over-current. When the output current rises to 105% or higher of the rated current, the protection function is triggered, automatically decreasing the output voltage. When the output current falls within the rated range, the overload protection function is automatically cleared.
  • Miniature design
  • 65mm depth enables mounting onto control panels with 100mm depth
  • 1.5kVAC Dielectric strength
  • 60 to 73% Efficiency range

Applications

Industrial, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

244 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$181.53 $ 181.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $201.70
5 + $189.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.