Low

PTF14A-E - 

Relay Socket, DIN Rail, Screw, 14 Pins, 10 A, 110 VAC, LY Series

PTF14A-E - Relay Socket, DIN Rail, Screw, 14 Pins, 10 A, 110 VAC, LY Series

The actual product may differ from image shown

Manufacturer Part No:
PTF14A-E
Newark Part No.:
36K2013
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DIN Rail
:
Screw
:
14Pins
:
10A
:
110VAC
:
LY Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PTF14A-E is a 14-pin Relay Socket with screw terminals. This socket is suitable for use with Omron LY4-series relays (4PDT) and this track-mounted socket can be used as a front connecting socket.

Applications

Industrial

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

161 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

99 Further stock expected to ship on May 24, 2018

More stock available week commencing 6/11/18
$9.47 $ 9.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.13
5 + $10.08
10 + $9.76
25 + $8.98
50 + $8.27
100 + $7.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

suggest relay-socket

Details: 
Can you suggest the part number of relay-socket hold down clip which holds relay (part number LY4N-D2-DC24) & socket (part number PTF14A-E) together?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part relay socket hold down clip which holds this relay-socket pair together is PYC-A1 from Omron.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a relay socket hold down clip which holds relay (part number LY4-DC24) & socket (part number PTF14A-E) together.
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of relay socket hold down clip which holds this relay-socket pair together is PYC-A1 from Omron.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Where can I get autocad drawings of relays and sockets.
LY4-DC24
PTF14A

Thank you.
Glenn
2 years, 10 months ago
by
alangd
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Supplier has provided the drawings in pdf format. Please find the attached images.
Images for this Answer
(click to see full-size image)
User submitted photo
User submitted photo
2 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:18.874-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_36K2013, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.