Low

PTF08A-E - 

Relay Socket, DIN Rail, Screw, 8 Pins, 15 A, 110 VAC, LY Series

PTF08A-E - Relay Socket, DIN Rail, Screw, 8 Pins, 15 A, 110 VAC, LY Series
PTF08A-E - Relay Socket, DIN Rail, Screw, 8 Pins, 15 A, 110 VAC, LY Series

The actual product may differ from image shown

Manufacturer Part No:
PTF08A-E
Newark Part No.:
17M7530
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DIN Rail
:
Screw
:
8Pins
:
15A
:
110VAC
:
LY Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PTF08A-E is a track-mounted Socket with 15A current rating, suitable for LY series general purpose relays.
  • Front connecting socket
  • Suitable for SPDT, DPDT relay

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POTTER&BRUMFIELD - TE CONNECTIVITY

Relay Socket, Panel, Screw, 8 Pins, 10 A, 240 VAC

2,201 in stock
Add

POTTER&BRUMFIELD - TE CONNECTIVITY

Relay Socket, Panel, Screw, 8 Pins, 10 A

795 in stock
Add

SCHNEIDER ELECTRIC/MAGNECRAFT

Relay Socket, DIN Rail, Panel, Screw, 8 Pins, 16 A, 300 V

1,372 in stock
Add

SCHNEIDER ELECTRIC

Relay Socket, DIN Rail, Cage Clamp / Screw, 16 A, 250 V, Zelio Relay

154 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

844 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$7.78 $ 7.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.78
5 + $7.04
10 + $6.82
25 + $6.28
50 + $5.77
100 + $5.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

OMRON INDUSTRIAL AUTOMATION - PTF08A-E - RELAY SOCKET 5 5 1 1
good relay base This a good, sturdy relay base that keeps the conductors separate and well controlled. It is a little large for a truly compact installation, at 3-1/8" long, but that's not unusual. March 16, 2012
  • 2015-06-11T15:21:59.050-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_17M7530, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What are all the accessories that go with LY1F-DC24, that I must buy to use the relay?
3 years, 4 months ago
by
Tomv
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
With respect to the part number LY1F-DC24 (67K9410) the accessories that would be used are:
Track Mounted Sockets: PTF08A-E (17M7530), 36K7592 (PYC-A1), PFP-100N/PFP-50N & PFP-M or PFP-100N2 PFP-S (Option spacer),
Back Connecting Sockets: PT08 (67K9452), PYC-P (17M7537),
PC terminal socket: PT08-0 (52F3807).

Please consider the link below for more details and Accessories:
http://components.omron.com/components/web/pdflib.nsf/0/0EBF7B9FF347100085257201007DD582/$file/LY_0911.pdf
3 years, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:39.447-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17M7530, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.