New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

OMRON INDUSTRIAL AUTOMATION - NT2S-SF125B-E - OPERATOR INTERFACE, 2 X 16

OMRON INDUSTRIAL AUTOMATIONNT2S-SF125B-E
Image is for illustrative purposes only.
Please refer to product description
OMRON INDUSTRIAL AUTOMATION
Manufacturer:
OMRON INDUSTRIAL AUTOMATION
Newark Part Number:
10R5246
Manufacturer Part No:
NT2S-SF125B-E

Technical Data Sheet (1.22MB) EN
Technical Data Sheet (1.22MB) EN

Product Information
  • OPERATOR INTERFACE, 2 X 16
  • No. of Characters: 2 x 16
  • No. of Keys: 20
  • Panel Display Interface: RS232
  • Memory Size: 24KB
  • Supply Voltage: 24VDC
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 50°C
  • External Depth: 26mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1906

Catalog Page/Catalog Number:

1906 / 131

1906 / 130

1899 / 129

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 30 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $623.08  

  1. Qty

Price

Qty Price
1  - 4 $623.08
5  - 9 $585.77
10+  $544.73
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OMRON INDUSTRIAL AUTOMATION) OR (Human Machine Interface - Character) OR (NT2S-SF125B-E)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----