Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION
- Newark Part Number:
- 19C8012
- Manufacturer Part No:
- NT2S-SF123B-EV1
-
- Technical Data Sheet (3.06MB) EN
Product Information
- LCD DISPLAY PANEL
- No. of Characters: 2 x 16
- No. of Keys: 6
- Panel Display Interface: -
- Memory Size: 8KB
- Supply Voltage: 5VDC
- Operating Temperature Min: 0°C
- Operating Temperature Max: 50°C
- Display Size: 13mm x 60mm
- RoHS Compliant: No
Availability
|
Availability:
0
|
- Non-Cancelable/Non-Returnable
Lead Time 70 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: Call for price
Legislation and Environmental
- RoHS Compliance:
No

