New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

OMRON INDUSTRIAL AUTOMATION - NT2S-SF122B-EV1 - LCD DISPLAY PANEL

OMRON INDUSTRIAL AUTOMATIONNT2S-SF122B-EV1
Image is for illustrative purposes only.
Please refer to product description
OMRON INDUSTRIAL AUTOMATION
Manufacturer:
OMRON INDUSTRIAL AUTOMATION
Newark Part Number:
19C7263
Manufacturer Part No:
NT2S-SF122B-EV1

Technical Data Sheet (3.06MB) EN
Technical Data Sheet (3.06MB) EN

Product Information
  • LCD DISPLAY PANEL
  • No. of Characters: 2 x 16
  • No. of Keys: 6
  • Panel Display Interface: -
  • Memory Size: 8KB
  • Supply Voltage: 5VDC
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 50°C
  • Display Size: 13mm x 60mm
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 70 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: Call for price

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OMRON INDUSTRIAL AUTOMATION) OR (Human Machine Interface - Character) OR (NT2S-SF122B-EV1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----