Low

NT2S-SF121B-EV2 - 

Operator Interface, NTXS Series, 2 Line, 16 Character, 6 Keys, 63 KB, RS23224 Vdc

NT2S-SF121B-EV2 - Operator Interface, NTXS Series, 2 Line, 16 Character, 6 Keys, 63 KB, RS23224 Vdc

The actual product may differ from image shown

Manufacturer Part No:
NT2S-SF121B-EV2
Newark Part No.:
41T0760
Product Range
NT11 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 x 16
:
6
:
RS232
:
8KB
:
-
:
24VDC
:
0°C
:
50°C
:
NT11 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NT2S-SF121B-EV2 is a 24VDC 6-key Operator Interface with membrane keypad with tactile feedback keys. 2 lines of 16 characters backlit LCD with 2 LED's, 8 years typical battery backup for RTC and system data, real time clock function.
  • 3V Lithium coin type battery
  • Panel mount
  • IP65 Protection rating

Applications

Sensing & Instrumentation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

66 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$578.61 $ 578.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $578.61
5 + $549.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.