Low

OMRON INDUSTRIAL AUTOMATION  MY4 220/240ACS  Relay, MY Series, Power, Non Latching, 4PDT, 240 VAC, 5 A

OMRON INDUSTRIAL AUTOMATION MY4 220/240ACS
Manufacturer Part No:
MY4 220/240ACS
Newark Part No.:
97C6020
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Contact Configuration:
Coil Voltage:
Contact Current:
Product Range:
Relay Mounting:
Coil Type:
Contact Voltage VAC:
Relay Terminals:
Contact Voltage VDC:
Contact Material:
Coil Resistance:
Approvals & Standards:
Relay Type:
Power
SVHC:
To Be Advised

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor