Low

LY4F-AC120 - 

Power Relay, 4PDT, 120 VAC, 10 A, LY Series, Panel, Non Latching

LY4F-AC120 - Power Relay, 4PDT, 120 VAC, 10 A, LY Series, Panel, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
LY4F-AC120
Newark Part No.:
89C7096
Product Range
LY Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4PDT
:
120VAC
:
10A
:
LY Series
:
Panel
:
Non Latching
:
110VAC
:
Solder
:
24VDC
:
Silver Alloy
:
2.2kohm
:
CE, CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LY series General Purpose Relay with single or bifurcated contacts, LED indicator, diode surge suppression, push-to-test button or RC circuit. It offers long dependable service life assured by Ag-alloy contacts.
  • Arc barrier equipped
  • High dielectric strength (2000VAC)

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

371 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$13.70 $ 13.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.70
5 + $12.40
10 + $12.21
25 + $12.01
50 + $11.05
100 + $10.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.