Low

OMRON INDUSTRIAL AUTOMATION  K8AB-TH11S AC100-240  Temperature Monitoring Relay, K8AB Series, Thermocouple, RTD, SPDT Relay Output, 100 to 240 Vac

OMRON INDUSTRIAL AUTOMATION K8AB-TH11S AC100-240
Manufacturer Part No:
K8AB-TH11S AC100-240
Newark Part No.:
40M9357
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thermocouple Type:
E, J, K, T
Operating Temperature Max:
55°C
Operating Temperature Min:
-10°C
Temperature Accuracy ±:
2%
Output Voltage Max:
250VAC
Output Voltage Min:
-
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.