Low

H7EC-NV-BH - 

Totalizer, Self Powered, H7E Series, 8 Digits, PNP/NPN DC Voltage Input, with Backlight, 24 Vdc

H7EC-NV-BH - Totalizer, Self Powered, H7E Series, 8 Digits, PNP/NPN DC Voltage Input, with Backlight, 24 Vdc

The actual product may differ from image shown

Manufacturer Part No:
H7EC-NV-BH
Newark Part No.:
88K1951
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8
:
8.6mm
:
-
:
24VDC
:
22.2mm
:
45mm
:
-10°C
:
55°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H7EC-NV-BH is a flush-mount Self-powered Totalizer with PNP/NPN universal DC voltage input and 7-segment LCD with backlight display. It has 100MΩ minimum (at 500VDC) between current-carrying metal parts and exposed non-current carrying metal parts and between the backlight power supply terminal and count input terminals/reset terminals for backlight model insulation resistance and 4.5kV between current-carrying terminal and exposed non-current-carrying metal parts impulse withstand voltage. It is a subminiature total counter with improved appearance.
  • Key-protect switch to prevent front resetting
  • Replaceable battery
  • New black case
  • Screw terminals
  • NEMA-4/IP66 front
  • Eight-digits, counting range 0 to 99999999

Applications

Automation & Process Control

Warnings

An insulation sheet has been inserted to maintain the quality of the Totalizer in the event of a long period without use. Be sure to remove this sheet before attempting to use the product.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$92.97 $ 92.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $92.97
5 + $84.13
10 + $80.76
25 + $77.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Does the counter (part number H7EC-NV-BH) come with battery?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, the counter is supplied with battery. As a repalcement Y92S-36 from Omron may be used.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a flush mounting adapter for counter (part number H7EC-NV-BH)
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for flush mounting adapter is Y92F-75 from Omron.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number XMLHVW-Q2-0000-0000LS5E7) so that viewing angle can be reduced to 26°
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 26° lens is C10755_CUTE-3-M from Ledil. This Lens can house three XM-L2 LEDs from Cree and reduces the viewing angle of LED from 125° to 26°.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number XMLHVW-Q2-0000-0000LS5E7) so that viewing angle can be reduced to 45°
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 45° lens is C10756_CUTE-3-W from Ledil. This Lens can house three XM-L2 LEDs from Cree and reduces the viewing angle of LED from 125° to 45°.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:43.410-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_88K1951, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.