Low

H7CX-A4-N AC100-240 - 

Counter, Multifunction, Preset, H7CX Series, 4 Digits, Screw Terminals, 100 Vac to 240 Vac, 9.4 VA

H7CX-A4-N AC100-240 - Counter, Multifunction, Preset, H7CX Series, 4 Digits, Screw Terminals, 100 Vac to 240 Vac, 9.4 VA
H7CX-A4-N AC100-240 - Counter, Multifunction, Preset, H7CX Series, 4 Digits, Screw Terminals, 100 Vac to 240 Vac, 9.4 VA

The actual product may differ from image shown

Manufacturer Part No:
H7CX-A4-N AC100-240
Newark Part No.:
34R2177
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4
:
12mm
:
100VAC
:
240VAC
:
45mm
:
45mm
:
-10°C
:
55°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H7CX-A4-N AC100-240 is a 4-digit 11-pin socket Multifunction Counter provides more complete functionality. The 1-stage setting standard type total and preset counter features present value display characters can be switched between red, green and orange. Power supply circuit and input circuit is isolated inside the counter. Previous non-isolated counter had wiring restrictions and could be damaged if wired incorrectly. The H7CX removes these worries. For better readability, the character height for the present value display is 12mm on models with 4 digits, the largest class in the industry. The wide viewing angle and brightness provide excellent visibility.
  • Contact output (SPDT)
  • Safety and reliability
  • Easy to read

Applications

Automation & Process Control

Warnings

Do not allow pieces of metal, wire clippings or fine metallic shavings or fillings from installation to enter the product. Doing so may occasionally result in electric shock, fire or malfunction.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$334.01 $ 334.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $334.01
5 + $317.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Need DIN rail socket?

Details: 
Looking for a DIN rail mount socket which can hold the counter (part number H7CX-A4-N AC100-240)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket which can hold this timer is P2CF-11 from Omron. It is a 11 pin DIN rail mount socket which can hold Omron H3CR-F series solid state twin timers.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:09.065-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_34R2177, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.