Low

H7CX-A-N AC100-240 - 

Counter, Multifunction, Preset, H7CX Series, 6 Digits, Screw Terminals, 100 Vac to 240 Vac, 9.4 VA

H7CX-A-N AC100-240 - Counter, Multifunction, Preset, H7CX Series, 6 Digits, Screw Terminals, 100 Vac to 240 Vac, 9.4 VA
H7CX-A-N AC100-240 - Counter, Multifunction, Preset, H7CX Series, 6 Digits, Screw Terminals, 100 Vac to 240 Vac, 9.4 VA

The actual product may differ from image shown

Manufacturer Part No:
H7CX-A-N AC100-240
Newark Part No.:
34R2178
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6
:
10mm
:
100VAC
:
240VAC
:
45mm
:
45mm
:
-10°C
:
55°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H7CX-A-N AC100-240 is a Multifunction Ultra-compact Counter/Tachometer provides more complete functionality. Standard type, screw terminal. The present value display characters can be switched between red, green and orange. New set value limit and counter functions have been added. Including a twin counter mode and many tachometer functions to handle even more applications.
  • 6 Digits
  • 1-stage Setting
  • Contact output type
  • -10 to 55°C Temperature range

Applications

Industrial, Automation & Process Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

OMRON INDUSTRIAL AUTOMATION

Counter, Multifunction, Preset, H7CX Series, 6 Digits, 11 Pin Socket, 100 Vac to 240 Vac, 9.4 VA

3 in stock

Each

1+ $317.28 Web only price 5+ $301.41 Web only price

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$306.48 $ 306.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $340.53
5 + $323.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
I am using the counter on a test jig and I can preset it to 999999 and count down. I would prefer it to count up to the preset. Is that possible?
3 years, 8 months ago
by
KeithMG
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It is an up/down counter so yes it is possible to count up. If you're using the dip switches for your settings check out page 15 and if you're using the menu check out page 16 of this data sheet (link provided as below) where it shows how to change the count input mode. In fact the default mode is up.

http://www.ia.omron.com/data_pdf/data_sheet/h7cx-_-n_ca_csm2124.pdf
3 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
The H7CX- is Multifunction counter and tachometer with 6 display digit.
3 years, 8 months ago
by
TechGTC
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
Details: 
Can you suggest the part number of socket which can hold multifunction counter (part number H7CX-A-N AC100-240)?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket which can hold this timer is P2CF-11-E from Omron. This socket is designed for holding H7CX series 11 pin counters.
2 years, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:09.118-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_34R2178, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.