OMRON INDUSTRIAL AUTOMATION  H7AN-4DM 100/240AC  COUNTER, BATCH

OMRON INDUSTRIAL AUTOMATION H7AN-4DM 100/240AC

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Digit Height: 8mm
  • No. of Digits / Alpha: 4
  • Operating Temperature Max: 55°C
  • Operating Temperature Min: -10°C
  • Panel Cutout Height: 68mm
  • Panel Cutout Width: 68mm
  • SVHC: To Be Advised
  • Supply Voltage Max: 240VAC
  • Supply Voltage Min: 100VAC

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $819.73 $819.73

Buy

Price

Quantity List Price
1 - 4 $819.73
5 - 9 $791.22
10 - 24 $762.70
25 - 49 $737.76
50+ $712.81
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought