Low

H5F-KB - 

Panel Mount Timer, Digital Daily Time Switch, 100 VAC, 240 VAC, 24 h, 7 Days, 45 mm, 45 mm

H5F-KB - Panel Mount Timer, Digital Daily Time Switch, 100 VAC, 240 VAC, 24 h, 7 Days, 45 mm, 45 mm

The actual product may differ from image shown

Manufacturer Part No:
H5F-KB
Newark Part No.:
88K1110
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100VAC
:
240VAC
:
24h
:
7Days
:
45mm
:
45mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H5F-KB is a 240VAC digital daily Time Switch with 1 minute reset time, screw terminals and surface mounting/track mounting. Specify the operation days where can set only one pattern of operation days and specified days. Up to 12 on/off operations (24 for pulse-output operation). Adjustments for sudden schedule changes to be made using output override and automatic return operation.
  • Surface mounting/track mounting
  • English language

Applications

Sensing & Instrumentation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$256.30 $ 256.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $301.52
5 + $286.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.