Low

OMRON INDUSTRIAL AUTOMATION  H3JA-8C AC100-120 60S  Analog Timer, Compact, Plug In, H3JA-8C Series, Reset, 1 Ranges, 6 s, 60 s, Solid State

OMRON INDUSTRIAL AUTOMATION H3JA-8C AC100-120 60S
Manufacturer Part No:
H3JA-8C AC100-120 60S
Newark Part No.:
09J1494
Product Range
H3JA-8C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
H3JA-8C Series
Timer Functions:
Reset
No. of Timing Ranges:
1Ranges
Time Min:
6s
Time Max:
60s
Timer Output:
Solid State
Supply Voltage Max:
120VAC
Current Rating Nom:
5A
Connection / Termination:
Plug-In
Panel Cutout Height:
33mm
Panel Cutout Width:
33mm
RoHS Compliant:
Yes
Output Current:
5
SVHC:
To Be Advised
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.