Low

H3CR-F8-300 AC100-240 - 

Analog Timer, Flicker Off Start, 14 Ranges, 0.05 s, 300 h, Solid State

H3CR-F8-300 AC100-240 - Analog Timer, Flicker Off Start, 14 Ranges, 0.05 s, 300 h, Solid State

The actual product may differ from image shown

Manufacturer Part No:
H3CR-F8-300 AC100-240
Newark Part No.:
52F4140
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Flicker Off Start
:
14Ranges
:
0.05s
:
300h
:
Solid State
:
240VAC
:
5A
:
Plug-In
:
45mm
:
45mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number for socket which can be used to mount solid state twin timer (part number H3CR-F8-300 AC100-240)?
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for relay socket is P2CF08 from Omron.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 4 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes there should be continuity between pins 5 & 8, and pin 1& 4.

refer to the internal diagram of the device in attachment
Images for this Answer
(click to see full-size image)
User submitted photo
2 years, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest can we set output for a zero set value using the timer (part number H3CR-F8-300 AC100-240)
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, this timer support output for a zero set value, provided that operating mode A is used.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:35.705-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_52F4140, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.