Low

H3CR-A AC24-48/DC12-48 - 

Analog Timer, Multifunction, H3CR-A Series, On-Delay, 14 Ranges, 0.05 s, 300 h, 1 Changeover Relay

H3CR-A AC24-48/DC12-48 - Analog Timer, Multifunction, H3CR-A Series, On-Delay, 14 Ranges, 0.05 s, 300 h, 1 Changeover Relay

The actual product may differ from image shown

Manufacturer Part No:
H3CR-A AC24-48/DC12-48
Newark Part No.:
93B4352
Product Range
H3CR-A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
H3CR-A Series
:
On-Delay
:
14Ranges
:
0.05s
:
300h
:
1 Changeover Relay
:
48V
:
5A
:
Plug-In
:
45mm
:
45mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H3CR-A AC24-48/DC12-48 is a Solid-state Multi-functional Timer with a wide AC/DC power supply range greatly reduces the number of timer models. This H3CR-A series 11-pin timer operates in eight multi-modes A/B/B2/C/D/E/G/J. It has easy sequence checking with instantaneous outputs for a zero set value and time ranges from 0.05second to 300hours.
  • Ecological design with reduced current consumption

Applications

Automation & Process Control, Clock & Timing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$116.20 $ 116.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $116.20
5 + $110.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

Looking for a socket

Details: 
Looking for a socket which can be used to mount solid state multi funtional timer (part number H3CR-A AC24-48/DC12-48).
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket which can be used to mount this solid state multi functional timer is P2CF-11-E from Omron.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest can we set output for a zero set value using the timer (part number H3CR-A AC24-48/DC12-48)
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, this timer support output for a zero set value, provided that operating mode A is used.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:45.546-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93B4352, prod, sort_default
1 of 1