New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

OMRON INDUSTRIAL AUTOMATION - H3Y-4 12DC 30S - TIMER, ON-DELAY, 12VDC, 30S

OMRON INDUSTRIAL AUTOMATIONH3Y-4 12DC 30S
Image is for illustrative purposes only.
Please refer to product description
OMRON INDUSTRIAL AUTOMATION
Manufacturer:
OMRON INDUSTRIAL AUTOMATION
Newark Part Number:
07WX9125
Manufacturer Part No:
H3Y-4 12DC 30S

Technical Data Sheet (83.19KB) EN
Technical Data Sheet (83.19KB) EN

Product Information
  • TIMER, ON-DELAY, 12VDC, 30S
  • Contact Configuration: 4PCO
  • Nom Input Voltage: 12VDC
  • Delay Time Range: 1s to 30s
  • Relay Mounting: Plug-In
  • SVHC: No SVHC (19-Dec-2011)
  • Adjustment Type: Knob
  • Coil Voltage VDC Nom: 12V
  • Contact
Find Similar Products grouped by common attributes

Availability

Availability: 3

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable


Delivery in 5-7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $66.75  

  1. Qty

Price

Qty Price
1  - 9 $66.75
10  - 24 $64.69
25  - 49 $62.92
50  - 99 $60.87
100+  $58.22
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OMRON INDUSTRIAL AUTOMATION) OR (Time Delay) OR (H3Y-4 12DC 30S)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----