Low

G7L-2A-T-J-CB-AC100/120 - 

Power Relay, DPST-NO, 120 VAC, 25 A, G7L Series, Panel, Non Latching

G7L-2A-T-J-CB-AC100/120 - Power Relay, DPST-NO, 120 VAC, 25 A, G7L Series, Panel, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
G7L-2A-T-J-CB-AC100/120
Newark Part No.:
51B757
Product Range
G7L Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPST-NO
:
120VAC
:
25A
:
G7L Series
:
Panel
:
Non Latching
:
277VAC
:
Quick Connect
:
-
:
Silver Alloy
:
5.26kohm
:
CSA, IEC, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G7L series Power Relay with high-capacity and high-dielectric-strength. It is Compatible with momentary voltage drops. It offers wide-range AC-activated coil that handles 100 to 120 or 200 to 240VAC at either 50 or 60Hz. It has miniature hinge for maximum switching power and particularly for inductive loads.
  • No contact chattering for momentary voltage drops up to 50% of rated voltage
  • Flame-resistance materials (UL94V-0-qualifying) used for all insulation material
  • Quick-connect, screw, PCB terminals and DIN-track mounting available

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

59 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

20 Further stock expected to ship on May 28, 2018

More stock available week commencing 8/6/18
$12.69 $ 12.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.69
5 + $12.48
10 + $12.26
25 + $12.05
50 + $11.42
100 + $10.78
250 + $9.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.