Low

G7J-4A-B-W1-AC100/120 - 

Power Relay, 4PST-NO, 120 VAC, 25 A, G7J Series, Panel, Non Latching

G7J-4A-B-W1-AC100/120 - Power Relay, 4PST-NO, 120 VAC, 25 A, G7J Series, Panel, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
G7J-4A-B-W1-AC100/120
Newark Part No.:
88K1108
Product Range
G7J Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4PST-NO
:
120VAC
:
25A
:
G7J Series
:
Panel
:
Non Latching
:
277VAC
:
Screw
:
30VDC
:
Silver Alloy
:
-
:
CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G7J-4A-B-W1-AC100/120 is a high dielectric strength Power Relay with silver alloy contacts, 4PST-NO contact configuration and screw terminals. The multi-pole relay used like a contactor. The G7J series high-capacity power relay features miniature hinge for maximum switching power for motor loads as well as resistive and inductive loads, no contact chattering for momentary voltage drops up to 50% of rated voltage and withstanding more than 4kV between contacts that are different in polarity and between the coil and contacts.
  • Flame-resistant materials (UL94V-0 qualifying) used for all insulation material
  • 100mΩ Maximum contact resistance
  • 1000MΩ at 500VDC Minimum insulation resistance
  • 50ms Maximum operate and release time

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$31.93 $ 31.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $37.56
5 + $35.78
10 + $33.15
25 + $30.52
50 + $29.43
100 + $27.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.