Low

OMRON INDUSTRIAL AUTOMATION  G3NA-225B-AC100-120  Solid State Relay, SPST-NO, 25 A, 264 VAC, Panel, Screw, Zero Crossing

OMRON INDUSTRIAL AUTOMATION G3NA-225B-AC100-120
Manufacturer Part No:
G3NA-225B-AC100-120
Newark Part No.:
17M6663
Product Range
G3NA Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The G3NA-225B-AC100-120 is a Hockey Puck Solid State Relay with SPST-NO contact, zero crossing switching mode and screw terminals. This G3NA-series panel mount relay features built-in varistor effectively absorb external surges. Operation indicator enables monitoring operation. It provides a uniform mounting pitch.
  • Photocoupler isolation
  • Protective cover for greater safety
  • 1.6VRMS Maximum output ON voltage drop
  • 2500VAC for one minute Dielectric strength
  • -30 to 80°C Ambient operating temperature range
Do not touch the G3NA terminal section (the charged section) when the power supply is ON. Be sure to attach the cover before use.

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
25A
Operating Voltage Max:
264VAC
Relay Mounting:
Panel
Relay Terminals:
Screw
Switching Mode:
Zero Crossing
Operating Voltage Min:
19VAC
Control Voltage Min:
100VAC
Control Voltage Max:
120VAC
Product Range:
G3NA Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Solid State Relay, SPST-NO, 25 A, 140 Vrms, Panel, Screw Clamp, Zero Crossing

CRYDOM

5 in stock

Price for: Each

1+ $113.85 10+ $108.39 25+ $105.67 50+ $102.94 More pricing

Buy

Solid State Relay, 25 A, 280 VAC, Panel, Screw, Zero Crossing

CRYDOM

0

Price for: Each

10+ $53.05 25+ $51.71 50+ $50.38 100+ $49.04

Buy
NTE5512

SILICON CONTROLLED RECTIFIER,400V V(DRM),5A I(T),TO-66

NTE ELECTRONICS

18:  in stock

Price for: Each

1+ $15.16 50+ $14.83 100+ $14.25 250+ $13.67 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.