Low

OMRON INDUSTRIAL AUTOMATION  F10-S30R  VISION SENSOR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Color Processing Mode: -
  • Color Resolution: -
  • SVHC: To Be Advised
  • Sensing Range Max: 110mm
  • Supply Voltage Max: 19.8VDC
  • Supply Voltage Min: 16.2VDC

Find similar products  grouped by common attribute

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

OMRON INDUSTRIAL AUTOMATION-F10-S30R-VISION SENSOR;VISION SENSOR; Sensing Range Max:110mm; Colour Resolution:-; Colour Processing Mode:-; Supply Voltage Min:16.2VDC; Supply Voltage Max:19.8VDC; Sensor Output:NPN; Sensor Terminals:Cable; Supply Current Max:150mA ;RoHS Compliant: No

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought