Low

OMRON INDUSTRIAL AUTOMATION  EE-SX914-R 1M  Photomicrosensor, U Shaped, Through Beam, 5 mm, NPN, Dark On, Light On, Robot Cable, 5 Vdc to 24Vdc

OMRON INDUSTRIAL AUTOMATION EE-SX914-R 1M
Manufacturer Part No:
EE-SX914-R 1M
Newark Part No.:
40M8964
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Sensor Output:
NPN
Sensing Range Max:
5mm
Supply Voltage DC Min:
5V
Supply Voltage DC Max:
24V
Output Current:
50mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.