Low

EE-SX911-R 1M - 

Photomicrosensor, L Shaped, Through Beam, 5 mm, NPN, Dark On, Light On, Robot Cable, 5 Vdc to 24Vdc

OMRON INDUSTRIAL AUTOMATION EE-SX911-R 1M

The actual product may differ from image shown

Manufacturer Part No:
EE-SX911-R 1M
Newark Part No.:
40M8961
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NPN
:
50mA
:
5mm
:
24V
:
-
:
5V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EE-SX911-R 1M is a Compact Pre-wired Photomicro Sensor with NPN configuration. Built-in amplifier. Safer operation with built-in power supply reverse polarity protection. Output overcurrent protection with a thermal shutdown circuit. Indicator is visible in many directions for installation in any location. Both light-ON and dark-ON outputs provided.
  • Through beam reflective
  • 5mm Sensing distance
  • -25 to 55°C Operating temperature
  • Pre-wired connection

Applications

Sensing & Instrumentation