Low

EE-SPY311 - 

Photomicrosensor, Slot, Light Modulation, Retroreflective, 6 mm, NPN, Dark On, 5 Vdc to 24Vdc

EE-SPY311 - Photomicrosensor, Slot, Light Modulation, Retroreflective, 6 mm, NPN, Dark On, 5 Vdc to 24Vdc
EE-SPY311 - Photomicrosensor, Slot, Light Modulation, Retroreflective, 6 mm, NPN, Dark On, 5 Vdc to 24Vdc

The actual product may differ from image shown

Manufacturer Part No:
EE-SPY311
Newark Part No.:
26M8262
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EE-SPY311 is a 2 to 5mm light Convergent Reflective Photomicrosensor with NPN dark-ON output configuration. It comes with polycarbonate case and polybutylene phthalate (PBT) holder. A shiny background can be used as long as the distance between the sensor and the background.
  • Detects minute objects such as a 0.05mm diameter pure copper wire
  • Small dispersion in sensing distance
  • Light modulation effectively reduces external light interference
  • Horizontal appearance
  • GaAs infrared LED light source
  • Red light indicator
  • IP50 Protection rating

Applications

Sensing & Instrumentation, Industrial

Product Information

:
NPN
:
6mm
:
5V
:
24V
:
80mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$52.38 $ 52.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $52.38
5 + $49.89
10 + $47.90
25 + $45.90
50 + $42.24
100 + $38.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.