Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX305-W2ACopy
Newark Part No.52F3836
Your Part Number
293 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $163.020 |
| 5+ | $152.300 |
| 10+ | $143.720 |
| 25+ | $134.420 |
| 50+ | $127.270 |
| 100+ | $120.840 |
Price for:Each
Minimum: 1
Multiple: 1
$163.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX305-W2ACopy
Newark Part No.52F3836
Technical Datasheet
Sensing Range Max-
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output Current80mA
Sensor Output TypeNPN
Operating Temperature Min10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The EE-SPX305-W2A is a Photomicrosensor with built-in amplifier and attached cable reduces external light interference.
- Light modulation effectively reduces external light interference
- Easy operation monitoring with bright light indicator
- Through-beam type sensing method
- 5mm Sensing distance
- Dark-ON output configuration
- NPN output
- 1m Cable length
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
-
Supply Voltage DC Max
24V
Sensor Output Type
NPN
Operating Temperature Max
55°C
SVHC
To Be Advised
Supply Voltage DC Min
5V
Output Current
80mA
Operating Temperature Min
10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
